
Quad 2-input NAND gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Offers a propagation delay of 8.5ns and a turn-on delay time of 11ns. Supports high level output current of -24mA and low level output current of 24mA. Packaged in a surface-mount SOIC-14 case, this component is halogen-free, lead-free, and RoHS compliant, with a maximum operating temperature of 125°C.
Onsemi MC74AC00DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC00DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
