
Quad 2-input NAND gate IC featuring CMOS technology and a 74AC series designation. This integrated circuit offers a wide operating supply voltage range of 2V to 6V, with a typical 5V operation. It provides a low-level output current of 24mA and a high-level output current of -24mA, with propagation delays as low as 8ns. The component is housed in a 14-pin PDIP package for through-hole mounting, operating across a temperature range of -55°C to 125°C, and is RoHS compliant.
Onsemi MC74AC00NG technical specifications.
| Package/Case | PDIP |
| Height | 0.145inch |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC00NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
