Onsemi MC74AC04N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74AC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74AC04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
