
CMOS Hex Inverter IC, 74AC Series, featuring six independent 1-input inverter gates. This through-hole component operates with a supply voltage range of 2V to 6V, with a nominal 5V. It offers an output current of 24mA (24mA low, -24mA high) and a typical propagation delay of 7ns. Packaged in a 14-pin PDIP, this lead-free and RoHS compliant integrated circuit is designed for a wide operating temperature range of -40°C to 85°C.
Onsemi MC74AC04NG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC04NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
