
CMOS Hex Inverter, SOIC package, featuring 6 independent inverting buffer circuits. Operates with a supply voltage range of 2V to 6V, nominal 5V, and offers an output current of 24mA (24mA high, 24mA low). This surface mount component boasts a 9ns propagation delay and is RoHS and Halogen Free compliant. Designed for reliable operation between -40°C and 85°C.
Onsemi MC74AC05DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC05DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
