
CMOS Hex Inverter IC, featuring 6 independent 1-input inverting gates. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Offers a high level output current of -24mA and a low level output current of 24mA. This surface mount component, packaged in SOIC, boasts a propagation delay of 6ns and a turn-on delay time of 9ns. It is lead-free, RoHS compliant, and designed for operation between -40°C and 85°C.
Onsemi MC74AC05MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC05MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
