
Hex 1-input inverter gate IC, CMOS technology, operating supply voltage 5V (2V to 6V range). Features 6 independent inverting gates, each with one input and one output. Offers a high level output current of -24mA and a low level output current of 24mA. Through-hole mounting in a PDIP-14 package. Propagation delay is 6ns, with a turn-on delay time of 9ns.
Onsemi MC74AC05N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74AC05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
