Automotive-grade JK-Type Flip-Flop IC, featuring two independent elements, each with two inputs and one inverting/non-inverting output. This CMOS logic device utilizes negative-edge triggering and is housed in a 16-pin SOIC (Small Outline IC) package with gull-wing leads for surface mounting. The lead-frame SMT package, with a 1.27mm pin pitch, measures a maximum of 10mm in length, 4mm in width, and 1.5mm in height, with a seated plane height of 1.75mm. Operating across a temperature range of -40°C to 85°C, this component is designed for reliable performance in automotive applications.
Onsemi MC74AC112D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Logic Family | AC |
| Logic Function | JK-Type |
| Process Technology | CMOS |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 2 |
| Number of Element Outputs | 1 |
| Polarity | Inverting/Non-Inverting |
| Triggering Type | Negative-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74AC112D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.