
Triple 3-input AND gate IC, featuring CMOS technology and a SOIC package. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Offers a high-level output current of -24mA and a low-level output current of 24mA. Propagation delay is 8.5ns, with a turn-on delay time of 10ns. This surface-mount component is halogen-free, lead-free, and RoHS compliant, with a maximum operating temperature of 85°C.
Onsemi MC74AC11DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC11DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
