
Triple 3-input AND gate logic IC featuring CMOS technology. This integrated circuit operates with a supply voltage range of 2V to 6V, typically 5V, and offers an output current of 24mA. Housed in a 14-pin PDIP package for through-hole mounting, it boasts a propagation delay of 8ns and a quiescent current of 4uA. Designed for a wide operating temperature range from -40°C to 85°C, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
Onsemi MC74AC11NG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC11NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
