
Quad buffer with 3-state outputs, designed for logic applications. This CMOS buffer features four independent buffer elements, each with a single input and a 3-state output. Operating over a supply voltage range of 2V to 6V, it offers a nominal operating voltage of 5V. The component supports a high level output current of -24mA and a low level output current of 24mA, with a typical propagation delay of 7ns. Packaged in a surface-mount SOIC-14 package, it is halogen-free and lead-free, adhering to RoHS compliance.
Onsemi MC74AC125DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC125DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
