
Quad 2-input NAND gate IC featuring Schmitt Trigger inputs for improved noise immunity. This CMOS logic device operates from a 2V to 6V supply voltage with a typical 5V operating voltage. It offers a high level output current of -24mA and a low level output current of 24mA, with a maximum output current of 24mA. The component is housed in a 14-pin PDIP package for through-hole mounting and boasts a propagation delay of 9ns. This RoHS compliant, lead-free component is designed for a wide operating temperature range of -40°C to 85°C.
Onsemi MC74AC132NG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC132NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
