
CMOS 1-of-8 decoder/demultiplexer IC, featuring 3 enable inputs and 8 active-low outputs. This surface mount device operates from a 2V to 6V supply voltage range with a nominal 5V, offering a 16.5ns propagation delay. It supports a high level output current of 24mA and a low level output current of 24mA. The component is RoHS and Lead Free compliant, housed in a SOIC package with dimensions of 0.393 inches length, 0.157 inches width, and 0.059 inches height.
Onsemi MC74AC138DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC138DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
