Single 3-to-8 CMOS decoder/demultiplexer featuring 8 output lines and 3 input lines. This logic IC offers a propagation delay of 16.5ns and operates with a supply voltage range of 2V to 6V, with a nominal 5V. Designed for surface mounting in a 16-pin SOIC package, it provides 24mA of high and low level output current. The component is halogen-free, lead-free, and RoHS compliant, suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Onsemi MC74AC138DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC138DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.