
CMOS 74AC series decoder/driver IC featuring 3 binary inputs and 8 inverted outputs. This single, independent circuit operates from a 2V to 6V supply voltage with a typical 5V operating voltage. It offers a propagation delay of 16.5ns and supports 24mA high and low level output current. Packaged in a 16-pin SOIC surface mount configuration, this lead-free and RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Onsemi MC74AC138MG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC138MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
