
CMOS decoder/driver IC featuring 3 input lines and 8 output lines for demultiplexing and decoding applications. This single, independent circuit offers inverted TTL output with a high level output current of -24mA and a low level output current of 24mA. Operating from a 2V to 6V supply range, it boasts a typical propagation delay of 16.5ns. The component is housed in a 16-pin PDIP package suitable for through-hole mounting and is RoHS compliant.
Onsemi MC74AC138NG technical specifications.
| Package/Case | PDIP |
| Height | 0.135inch |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 0.769inch |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC138NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
