Dual 1-of-4 Decoder/Demultiplexer IC, featuring CMOS technology and a SOIC package. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Offers 13ns propagation and turn-on delay times, with ±24mA high/low level output current. This surface mount component is halogen-free, lead-free, and RoHS compliant, supplied in a 2500-piece tape and reel.
Onsemi MC74AC139DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC74AC139 |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC139DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.