Dual 1-of-4 decoder/demultiplexer IC featuring inverted outputs. This CMOS logic component operates from a 2V to 6V supply, with a typical 5V operating voltage. It offers two independent 1-of-4 decoding circuits, each with one select input and four output lines. Maximum output current is 24mA for both high and low levels, with a propagation delay of 13ns. Packaged in a 16-pin TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Onsemi MC74AC139DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC139DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.