Onsemi MC74AC139ML1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 13 |
| Load Capacitance | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74AC139ML1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.