The MC74AC14DT is a 14-pin industrial temperature inverter from Onsemi. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 5V with a maximum of 6V and minimum of 2V. The device features a propagation delay of 15ns and a load capacitance of 50pF. It is a Schmitt trigger inverter with a single input and is suitable for use in a variety of logic IC applications.
Onsemi MC74AC14DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AC |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 15 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74AC14DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.