
CMOS multiplexer IC featuring 4 independent 2-to-1 multiplexers, each with 8 inputs and 4 outputs. This surface-mount component operates with a supply voltage range of 2V to 6V, nominal 5V, and offers a high level output current of 24mA. Designed for automotive applications, it boasts a 6.5ns propagation delay and operates within a temperature range of -40°C to 85°C. The 16-pin SOIC package is halogen-free, lead-free, and RoHS compliant.
Onsemi MC74AC157DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Throw Configuration | DPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC157DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
