Quad 2-to-1 multiplexer, CMOS logic IC with 4 independent channels. Features 8 input lines and 4 output lines, supporting 4 bits. Operates with a supply voltage range of 2V to 6V, typically 5V, and offers a propagation delay of 6.5ns. This surface-mount component is housed in a 16-pin SOIC package, is halogen-free, lead-free, and RoHS compliant, with a maximum operating temperature of 85°C.
Onsemi MC74AC157DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC157DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.