
Quad 2-to-1 line multiplexer, featuring true output. This integrated circuit operates with a supply voltage range of 2V to 6V, typically 5V, and supports a high level output current of 24mA and a low level output current of 24mA. It offers 4 independent circuits, each with 2 input lines and 1 output line, for a total of 8 inputs and 4 outputs. The component is housed in a PDIP package suitable for through-hole mounting, with an operating temperature range from -40°C to 85°C and a propagation delay of 6.5ns.
Onsemi MC74AC157N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| RoHS Compliant | No |
| Series | 74AC |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74AC157N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
