
Quad 2-to-1 line multiplexer, featuring true output. This integrated circuit operates with a minimum supply voltage of 2V and a maximum of 6V, with a nominal operating voltage of 5V. It offers a high-level output current of 24mA and a low-level output current of 24mA. The component has a propagation delay of 6.5ns and is housed in a 16-pin PDIP package for through-hole mounting.
Onsemi MC74AC157NG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC157NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
