Onsemi MC74AC161M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74AC |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC161M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
