The MC74AC163DR2 is a 4-bit binary counter from Onsemi, featuring a industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 5V to 6V and has a maximum frequency of 60 MHz. The counter has a positive edge trigger and counts in the up direction. It is packaged in a SOP16 package with a 0.25 inch pitch.
Onsemi MC74AC163DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | AC |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 95 |
| Max Frequency@Nom-Sup | 60000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74AC163DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.