
Dual 4-input NAND gate IC featuring CMOS technology and TTL output. This surface mount component operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It offers a propagation delay of 7ns and a low quiescent current of 4uA. The SOIC package is halogen-free and lead-free, with dimensions of 8.75mm length, 4mm width, and 1.5mm height.
Onsemi MC74AC20DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC20DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
