
Dual 4-input NAND gate IC, featuring CMOS technology and a 7ns propagation delay. This logic IC operates from a 2V to 6V supply voltage with a typical 5V operating voltage and offers ±24mA output current. Designed for through-hole mounting in a 14-pin PDIP package, it provides two independent 4-input NAND gates. The component is lead-free, RoHS compliant, and operates within a -40°C to 85°C temperature range.
Onsemi MC74AC20NG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC20NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
