
Octal buffer/line driver featuring 8 channels and 2 independent inverter/buffer circuits. This CMOS device offers 3-state outputs with a maximum operating supply voltage of 6V and a nominal 5V. Key specifications include a propagation delay of 6.5ns, high and low level output currents of ±24mA, and a wide operating temperature range of -40°C to 85°C. Surface mountable in a SOIC package, this component is halogen and lead-free, with RoHS compliance.
Onsemi MC74AC240DWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | Inverter, Buffer, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC240DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
