
Dual 4-bit buffer/line driver with inverting, 3-state outputs. Features 8 channels, 8 input lines, and 8 output lines, operating from a 2V to 6V supply with a typical 5V operating voltage. CMOS technology ensures low quiescent current of 8µA. Through-hole mounting in a 20-pin PDIP package, with a propagation delay of 6.5ns. Rated for -40°C to 85°C, this lead-free and RoHS compliant component offers ±24mA high/low output current.
Onsemi MC74AC240NG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC240NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
