
Dual 4-bit buffer/line driver featuring true, 3-state outputs. This CMOS integrated circuit operates from a 2V to 6V supply voltage with a typical operating voltage of 5V. It offers 8 channels with a high level output current of -24mA and a low level output current of 24mA. The component boasts a propagation delay of 7ns and is housed in a 20-pin PDIP package suitable for through-hole mounting.
Onsemi MC74AC244NG technical specifications.
| Package/Case | PDIP |
| Height | 0.14inch |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 1.069inch |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC244NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
