
Octal bidirectional transceiver, 8-bit, 3-state outputs, CMOS technology. Features 2V to 6V operating supply voltage, 5V nominal, with 2V minimum and 6V maximum. Offers 24mA low-level output current and -24mA high-level output current. Operates from -40°C to 85°C, with a propagation delay of 13.5ns. Packaged in a 20-lead TSSOP, surface mount, halogen-free, and lead-free.
Onsemi MC74AC245DTG technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC245DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
