Octal bidirectional transceiver, CMOS technology, featuring 8 bits with 3-state outputs. Operates from 2V to 6V supply voltage, with a typical 5V operating voltage. Offers 24mA high and low level output current, and a propagation delay of 8.5ns. Surface mountable in a 20-lead TSSOP package, supplied on a 2500-piece tape and reel. Halogen-free and lead-free construction, with a maximum operating temperature of 85°C.
Onsemi MC74AC245DTR2G technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC245DTR2G to view detailed technical specifications.
No datasheet is available for this part.
