
Automotive-grade 8-bit, 3-state, bidirectional bus transceiver. Features CMOS technology, 8.5ns propagation delay, and 2V to 6V operating supply voltage range. Designed for surface mount with a 20-pin SOIC package. Offers 24mA output current at both high and low levels. Halogen-free and RoHS compliant for environmental considerations.
Onsemi MC74AC245DWG technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Height | 2.45mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC245DWG to view detailed technical specifications.
No datasheet is available for this part.
