
Octal bidirectional transceiver, 8-bit, 3-state outputs, CMOS technology, SOIC package. Features 2V to 6V operating supply voltage, 24mA high/low output current, and 8.5ns propagation delay. Designed for surface mount applications, this halogen-free and lead-free component operates from -40°C to 85°C.
Onsemi MC74AC245DWR2G technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC245DWR2G to view detailed technical specifications.
No datasheet is available for this part.
