8-bit transceiver IC featuring CMOS technology and 3-state outputs. This surface mount device operates from a 2V to 6V supply range with a typical 5V operating voltage. It offers 24mA high and low level output current and a propagation delay of 8.5ns. The transceiver is lead-free, RoHS compliant, and packaged in a 20-pin SOIC for tape and reel distribution.
Onsemi MC74AC245MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC245MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
