
8-bit transceiver, CMOS technology, featuring 3-state outputs and true logic function. This surface mount component operates from a 2V to 6V supply voltage, with a typical 5V operating voltage. It offers a high level output current of 24mA and a low level output current of 24mA. The SOIC package is lead-free and RoHS compliant, with a propagation delay of 8.5ns and a turn-on delay time of 13.5ns. Operating temperature range is -40°C to 85°C.
Onsemi MC74AC245MG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC245MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
