
8-bit bidirectional transceiver with true output, featuring CMOS technology and 3-state outputs. This logic IC operates from a 2V to 6V supply voltage range, with a nominal 5V operating voltage, and supports high and low level output currents of 24mA. Designed for through-hole mounting in a 20-pin PDIP package, it offers a propagation delay of 8.5ns and a turn-on delay time of 13.5ns. The component is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi MC74AC245NG technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC245NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
