Dual 4-input multiplexer with 3-state outputs, featuring 8 total inputs and 2 output lines. This surface mount SOIC package component operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It offers a propagation delay of 10ns and supports output currents of 24mA (low) and -24mA (high). The device is halogen-free, lead-free, and RoHS compliant, supplied in a 2500-unit tape and reel package.
Onsemi MC74AC253DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC74AC253 |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC253DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.