
CMOS 4 x 2:1 multiplexer IC, featuring 8 inputs and 4 non-inverting, 3-state outputs. This single-element logic device operates within a -40 °C to 85 °C temperature range. Packaged in a 16-pin SOIC (Small Outline IC) with gull-wing leads for surface mounting, it conforms to MS-012AC JEDEC standards. The lead-frame SMT package has a pin pitch of 1.27 mm and dimensions of 10 mm (L) x 4 mm (W) x 1.5 mm (H).
Onsemi MC74AC257DR2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Logic Family | AC |
| Logic Function | Multiplexer |
| Process Technology | CMOS |
| Configuration | 4 x 2:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 4 |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74AC257DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.