
Quad 2-input multiplexer featuring 3-state outputs. This surface-mount SOIC package offers 8 inputs and 4 outputs, with a propagation delay of 6ns. Operating supply voltage is 5V, with a range of 2V to 6V. High and low level output currents are ±24mA. The component is halogen-free, lead-free, and RoHS compliant, supplied in a 2500-piece tape and reel.
Onsemi MC74AC257DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC74AC257 |
| Throw Configuration | DPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC257DR2G to view detailed technical specifications.
No datasheet is available for this part.