Quad 2-to-1 Line Multiplexer IC, featuring true output and a 74AC series logic function. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Offers a high level output current of 24mA and a low level output current of 24mA. This surface mount component has a propagation delay of 6ns and is RoHS compliant. Packaged in a 16-pin SOIC (PDSO16) for tape and reel distribution.
Onsemi MC74AC257MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC257MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.