Onsemi MC74AC259D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | 74AC |
| Turn-On Delay Time | 6.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74AC259D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
