8-bit addressable latch, D-type shift register with true output. CMOS technology, operating from 2V to 6V with a nominal 5V supply. Features a single independent circuit, non-inverting polarity, and a propagation delay of 10ns. Surface mountable in a 16-pin SOIC package, offering 32mA low-level output current and -24mA high-level output current. Lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi MC74AC259MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Shift Register, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC259MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.