
8-bit CMOS D-type shift register latch, featuring a single circuit with true output. This surface-mount logic IC operates from a 2V to 6V supply, with a typical 5V operating voltage. It offers a propagation delay of 10ns and a turn-on delay time of 6.5ns, supporting a high level output current of -24mA and a low level output current of 32mA. Packaged in a lead-free, non-inverting SOIC package, this RoHS compliant component is designed for reliable performance across a -40°C to 85°C temperature range.
Onsemi MC74AC259MG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Shift Register, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC259MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
