
Octal D Flip-Flop, CMOS technology, featuring 8 bits with positive edge clock triggering. Operates with a supply voltage range of 2V to 6V, nominal 5V, and supports a maximum frequency of 175MHz. Offers a propagation delay of 14.5ns and turn-on delay of 5.5ns, with output currents of -24mA (high) and 24mA (low). Packaged in a 20-lead TSSOP for surface mounting, this RoHS and Halogen Free component measures 6.6mm x 4.5mm x 1.05mm.
Onsemi MC74AC273DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC273DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
