
CMOS D-Type Flip-Flop IC, 8-bit, positive edge triggered, featuring true output. Operates with a 5V supply voltage (2V to 6V range) and supports frequencies up to 175MHz. Offers a propagation delay of 9ns and turn-on delay of 14.5ns. Designed for surface mount with a SOIC package, providing 8 input and 8 output lines. Maximum operating temperature is 85°C.
Onsemi MC74AC273DW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74AC273DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
