CMOS D-Type Flip-Flop, 8-bit, positive edge-triggered, featuring true, non-inverting outputs. This surface mount component operates with a 5V supply voltage, supporting a range of 2V to 6V, and achieves a maximum frequency of 175MHz. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 13ns. Designed for reliability, it functions within an operating temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Onsemi MC74AC273MELG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC273MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.