
8-bit D-type flip-flop, positive edge triggered, CMOS technology, 74AC series. Features 175MHz frequency, 9ns propagation delay, and 14.5ns turn-on delay. Operates from 2V to 6V with a typical 5V supply voltage. Offers ±24mA high/low level output current. Packaged in a 20-pin PDIP for through-hole mounting, lead-free and RoHS compliant.
Onsemi MC74AC273NG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| Height | 3.56mm |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 27.17mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Weight | 0.079719oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC273NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
