
8-Bit Bi-Directional Shift Register, featuring Serial/Parallel to Serial/Parallel operation with 3-State outputs. This CMOS logic IC offers positive-edge triggering and a single 8-stage element per chip, with 10 inputs and 10 outputs. Housed in a 20-pin PDIP through-hole package, it operates across a temperature range of -40°C to 85°C.
Onsemi MC74AC299N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 27.17(Max) |
| Package Width (mm) | 6.6(Max) |
| Package Height (mm) | 3.56(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Logic Family | AC |
| Logic Function | Shift Register |
| Operation Mode | Serial/Parallel to Serial/Parallel |
| Output Type | 3-State |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 10 |
| Number of Element Outputs | 10 |
| Number of Stages | 8 |
| Direction Type | Bi-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74AC299N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.